- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 98414-F06-20ULF
98414-F06-20ULF
Amphenol Communications Solutions (FCI)
A 20-position, 2.00mm pitch vertical through-mount shrouded header with gold flash plated contacts.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
A 20-position, 2.00mm pitch vertical through-mount shrouded header with gold flash plated contacts.
Search Keywords: 98414F0620ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:98414-F06-20ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,432
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.213
250
$1.040
600
$0.948
1,200
$0.917
3,000
$0.875
5,400
$0.799
7,800
$0.797
10,200 +
$0.784
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT