- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 95736-408LF
95736-408LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Right Angle Header - Single row - 8 Positions - 2.54mm (0.100in) Pitch
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Right Angle Header - Single row - 8 Positions - 2.54mm (0.100in) Pitch
Search Keywords: 95736408LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95736-408LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
800
$2.76
1,600
$1.46
2,400
$1.03
3,200 +
$1.01
Click for Quote
Log in
to unlock special pricing