- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 95736-115LF
95736-115LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Right Angle Header - Single row - 15 Positions - 2.54mm (0.100in) Pitch
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Right Angle Header - Single row - 15 Positions - 2.54mm (0.100in) Pitch
Search Keywords: 95736115LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95736-115LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
800
$9.53
1,600
$5.03
2,400
$3.46
3,200 +
$3.39
Click for Quote
Log in
to unlock special pricing