- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 95735-115LF
95735-115LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Vertical Header - Single row - 15 Positions - 2.54mm (0.100in) Pitch
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Clincher™ Flex Connectors - Vertical Header - Single row - 15 Positions - 2.54mm (0.100in) Pitch
Search Keywords: 95735115LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95735-115LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,458
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
20
$8.18
250
$8.16
500
$8.14
800
$8.12
1,600
$4.28
2,400
$2.95
3,200 +
$2.89
Click for Quote
Log in
to unlock special pricing