- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 95735-106LF
95735-106LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Vertical Header - Single row - 6 Positions - 2.54mm (0.100in) Pitch
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Vertical Header - Single row - 6 Positions - 2.54mm (0.100in) Pitch
Search Keywords: 95735106LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95735-106LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$4.17
2,000
$2.21
3,000
$1.55
4,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments