- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95687-416HLF
Amphenol Communications Solutions (FCI)
95687-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk
Search Keywords: 95687416HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95687-416HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 95687-416HLF RoHS compliant?
Yes, 95687-416HLF is RoHS compliant.
What is the lead time for 95687-416HLF?
The standard lead time for 95687-416HLF is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,760
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
150
$0.9592
250
$0.9569
500
$0.9544
1,000
$0.9521
1,400
$0.9497
2,800
$0.5845
4,200
$0.4627
5,600 +
$0.4534
Click for Quote
Log in
to unlock special pricing