- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95615-126TRLF
95615-126TRLF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 26 POS 2mm Solder ST SMD MinitekA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 26 POS 2mm Solder ST SMD MinitekA® T/R
Search Keywords: 95615126TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95615-126TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.1000
250
$1.0400
500
$1.0300
750
$1.0098
1,500
$0.9945
2,250
$0.9792
3,000 +
$0.9649
Click for Quote
Log in
to unlock special pricing