- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95615-124LF
95615-124LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 24 POS 2mm Solder ST SMD MinitekA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (2 Sides) HDR 24 POS 2mm Solder ST SMD MinitekA® Bulk
Search Keywords: 95615124LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95615-124LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,044
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.32
200
$1.20
400
$1.17
600
$1.15
1,000
$1.14
2,600
$1.11
5,000
$1.10
7,600
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing