- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95615-008TRLF
95615-008TRLF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R
Search Keywords: 95615008TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95615-008TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
600 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,400
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
600
$0.5630
1,200
$0.5393
3,000
$0.5080
5,400
$0.4879
7,800
$0.4753
10,200
$0.4661
15,000
$0.4529
25,200 +
$0.4351
Click for Quote
Log in
to unlock special pricing