- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95615-008LF
95615-008LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header (2 Sides) HDR 8 POS 2mm Solder ST SMD MinitekA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (2 Sides) HDR 8 POS 2mm Solder ST SMD MinitekA® Bulk
Search Keywords: 95615008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95615-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.8056
250
$0.5630
500
$0.5574
1,000
$0.5099
1,500
$0.4942
3,000
$0.4791
4,500
$0.4744
6,000 +
$0.4696
Click for Quote
Log in
to unlock special pricing