- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95293-401A06LF
95293-401A06LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: 95293401A06LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95293-401A06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
520 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,160
Ships today, if you order in
MOQ for In Stock Qty:
520
MOQ for out of Stock Qty:
520
Order Increment:
520
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
520
$5.65
1,040
$5.64
2,080
$2.98
3,120
$2.05
4,160 +
$2.01
Click for Quote
Log in
to unlock special pricing