- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95293-102A06LF
95293-102A06LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Unshrouded Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Surface Mount.
Search Keywords: 95293102A06LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95293-102A06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Ships today, if you order in
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$0.5254
640
$0.5175
960
$0.4805
1,920
$0.4680
2,880
$0.4560
3,840 +
$0.4492
Click for Quote
Log in
to unlock special pricing