- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95290-305ALF
95290-305ALF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tape
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tape
Search Keywords: 95290305ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95290-305ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
900
$6.91
1,800
$3.65
2,700
$2.51
3,600 +
$2.46
Click for Quote
Log in
to unlock special pricing