- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-801A10LF
95278-801A10LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Su ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Surface Mount - T&R.
Search Keywords: 95278801A10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-801A10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,025
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.627
600
$0.608
1,200
$0.590
2,700
$0.585
5,100
$0.584
7,500
$0.582
10,200
$0.581
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing