- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-102A14LF
95278-102A14LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStikA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStikA® T/R
Search Keywords: 95278102A14LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-102A14LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
788
$1.363
1,575
$0.839
2,363
$0.664
3,150 +
$0.651
Click for Quote
Log in
to unlock special pricing