- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-102-10LF
95278-102-10LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: 9527810210LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-102-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Ships today, if you order in
Minimum Order Quantity:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$0.4083
1,000
$0.3900
2,500
$0.3733
5,000
$0.3580
7,500
$0.3571
10,000
$0.3484
15,000
$0.3475
25,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing