- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-101B18LF
95278-101B18LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 18 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Su ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Unshrouded Header - Male Pin - 18 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Surface Mount - Tube.
Search Keywords: 95278101B18LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-101B18LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
390
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$0.777
390
$0.717
780
$0.702
1,170
$0.693
2,730
$0.675
5,070
$0.661
7,800
$0.652
10,140 +
$0.646
Click for Quote
Log in
to unlock special pricing