- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-101A10LF
95278-101A10LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: 95278101A10LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-101A10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
On Order:
6,000
can ship 5/22/26
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
300
$0.652
600
$0.630
1,200
$0.612
2,700
$0.605
5,100
$0.603
7,500
$0.602
10,200
$0.600
15,000 +
$0.599
Click for Quote
Log in
to unlock special pricing