- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-101A06LF
95278-101A06LF
Amphenol Communications Solutions (FCI)
A 6-position, dual-row, 2.54mm pitch surface-mount unshrouded header with gold-plated contacts.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A 6-position, dual-row, 2.54mm pitch surface-mount unshrouded header with gold-plated contacts.
Search Keywords: 95278101A06LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-101A06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
350
$0.562
700
$0.547
1,050
$0.530
2,800
$0.522
5,250
$0.521
7,700
$0.519
10,150
$0.518
15,050 +
$0.517
Click for Quote
Log in
to unlock special pricing