- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95278-101-10LF
95278-101-10LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: 9527810110LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95278-101-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,119
Ships today, if you order in
Minimum Order Quantity:
95
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
95
$0.916
250
$0.744
500
$0.742
1,000
$0.711
2,500
$0.652
5,000
$0.651
7,500
$0.635
10,000 +
$0.633
Click for Quote
Log in
to unlock special pricing