- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95157-440LF
95157-440LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: 95157440LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95157-440LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$0.879
250
$0.786
600
$0.768
1,200
$0.752
3,000
$0.737
5,400
$0.727
7,800
$0.723
10,200 +
$0.721
Click for Quote
Log in
to unlock special pricing