- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95157-240LF
95157-240LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: 95157240LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95157-240LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 25
Stock lot only:
14
Minimum Order Quantity:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1.815
25
$1.650
100
$1.470
250
$1.440
600
$1.420
1,200
$1.380
3,000
$1.360
5,400
$1.350
7,800 +
$1.340
Click for Quote
Log in
to unlock special pricing