- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95157-140LF
95157-140LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: 95157140LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95157-140LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.71
250
$1.67
600
$1.62
1,200
$1.59
3,000
$1.54
5,400 +
$1.51
Click for Quote
Log in
to unlock special pricing