- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95000-008TRLF
95000-008TRLF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 8 POS 2mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Wire to Board HDR 8 POS 2mm Solder RA SMD T/R
Search Keywords: 95000008TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95000-008TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
You may purchase all in-stock quantity of 470
Stock lot only:
470
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
750
30 Weeks
can ship
12/9/26