- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 94560-132LF
94560-132LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 120 POS 2mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric RCP 120 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: 94560132LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:94560-132LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Hard Metric3410
-
Gender:RCP3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:120
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
576
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$14.97
25
$14.94
48
$14.90
96
$9.17
144
$7.26
192 +
$7.11
Click for Quote
Log in
to unlock special pricing