- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 94560-111LF
94560-111LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Female Sockets - 30 Position - 0.079" (2.00mm) Pitch - 1A - Solder termination - Through Hole - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Backplane Connector - Female Sockets - 30 Position - 0.079" (2.00mm) Pitch - 1A - Solder termination - Through Hole - Natural.
Search Keywords: 94560111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:94560-111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$6.79
25
$6.45
50
$6.30
100
$6.21
384
$6.05
768
$5.97
1,152 +
$5.93
Click for Quote
Log in
to unlock special pricing