- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93696-325LF
93696-325LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: 93696325LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:93696-325LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
8
$5.93
56
$5.60
104
$5.52
224
$5.44
448
$5.36
672
$5.27
896 +
$5.19
Click for Quote
Log in
to unlock special pricing