- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93690-105-14LF
93690-105-14LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Press-Fit, Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Unshrouded Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Press-Fit, Solder Termination - Through Hole.
Search Keywords: 9369010514LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:93690-105-14LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/8/26