- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93289-140LF
93289-140LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 80 Position - 2 Rows - 0.050" (1.27mm) Pitch - 2A - 800VAC - Push-Pull - Solder Termination - Sur ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Shrouded Header - Male Pin - 80 Position - 2 Rows - 0.050" (1.27mm) Pitch - 2A - 800VAC - Push-Pull - Solder Termination - Surface Mount.
Search Keywords: 93289140LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:93289-140LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$26.54
253
$26.48
495
$26.41
990
$13.48
1,485
$9.18
1,980 +
$9.00
Click for Quote
Log in
to unlock special pricing