- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 92417-224HLF
92417-224HLF
Amphenol Communications Solutions (FCI)
Connector Header - Male Pin - 24 position - 2 Rows - 5A 110V - 0.100" (2.54mm) Pitch - Unshrouded - Solder - Through Hole - Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Header - Male Pin - 24 position - 2 Rows - 5A 110V - 0.100" (2.54mm) Pitch - Unshrouded - Solder - Through Hole - Black.
Search Keywords: 92417224HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:92417-224HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
6 Weeks
can ship
6/29/26