Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tube Cat 3
Search Keywords: 92250588
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Amphenol Communications Solutions (FCI)
  • Parça Numarası:
    92250-588
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    1000,1000 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.100
Hemen gönderilebilir
9 Weeks Gemi olabilir 7.20.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
1
$0.70
25
$0.68
50
$0.67
100
$0.66
500
$0.64
1.000 +
$0.63
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!