- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91931-31169LF
Amphenol Communications Solutions (FCI)
91931-31169LF
Conn Mezzanine RCP 69 POS 0.5mm Solder ST Top Entry SMD CONANA® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine RCP 69 POS 0.5mm Solder ST Top Entry SMD CONANA® T/R
Search Keywords: 9193131169LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91931-31169LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:69
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 91931-31169LF RoHS compliant?
Yes, 91931-31169LF is RoHS compliant.
What is the lead time for 91931-31169LF?
The standard lead time for 91931-31169LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,044
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
500
$10.42
625
$10.40
1,250
$5.49
1,875
$3.77
2,500 +
$3.70
Click for Quote
Log in
to unlock special pricing