- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91931-31109LF
91931-31109LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine RCP 9 POS 0.5mm Solder ST SMD CONANA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine RCP 9 POS 0.5mm Solder ST SMD CONANA® T/R
Search Keywords: 9193131109LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91931-31109LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,940
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
800
$1.76
1,000
$1.68
4,000
$1.53
8,000
$1.46
12,000
$1.45
16,000 +
$1.44
Click for Quote
Log in
to unlock special pricing