- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91930-21131LF
91930-21131LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine RCP 31 POS 0.5mm Solder ST SMD CONANA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mezzanine RCP 31 POS 0.5mm Solder ST SMD CONANA® Tube
Search Keywords: 9193021131LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91930-21131LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:31
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
29
Order Increment:
29
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
29
$3.15
116
$3.05
261
$2.83
522
$2.67
1,015
$2.66
2,523
$2.60
5,017
$2.53
7,511 +
$2.50
Click for Quote
Log in
to unlock special pricing