- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 91930-21115LF
91930-21115LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 15 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Retention - S ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 15 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Retention - Surface Mount.
Search Keywords: 9193021115LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91930-21115LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
749
Ships today, if you order in
Minimum Order Quantity:
49
Order Increment:
49
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
49
$1.66
98
$1.63
294
$1.58
539
$1.55
1,029
$1.52
2,548 +
$1.47
Click for Quote
Log in
to unlock special pricing