- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91921-31125LF
91921-31125LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine RCP 25 POS 0.5mm Solder ST SMD CONAN® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine RCP 25 POS 0.5mm Solder ST SMD CONAN® T/R
Search Keywords: 9192131125LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91921-31125LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:25
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,464
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
800
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$4.06
500
$4.05
800
$4.04
1,600
$2.14
2,400
$1.51
3,200 +
$1.48
Click for Quote
Log in
to unlock special pricing