- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91920-21121LF
91920-21121LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube
Search Keywords: 9192021121LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91920-21121LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
Order Increment:
39
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
780
$4.49
1,560
$2.38
2,340
$1.67
3,120 +
$1.64
Click for Quote
Log in
to unlock special pricing