- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91911-31421LF
Amphenol Communications Solutions (FCI)
91911-31421LF
Conn Mezzanine HDR 21 POS 1mm Solder ST Top Entry SMD CONANA® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Mezzanine HDR 21 POS 1mm Solder ST Top Entry SMD CONANA® T/R
Search Keywords: 9191131421LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91911-31421LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 91911-31421LF RoHS compliant?
Yes, 91911-31421LF is RoHS compliant.
What is the lead time for 91911-31421LF?
The standard lead time for 91911-31421LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
625
$2.30
1,250
$1.42
1,875
$1.12
2,500 +
$1.10
Click for Quote
Log in
to unlock special pricing