- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91911-31409LF
91911-31409LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 9 POS 1mm Solder ST SMD CONANA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine HDR 9 POS 1mm Solder ST SMD CONANA® T/R
Search Keywords: 9191131409LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91911-31409LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.4300
1,500
$1.3000
1,875
$1.0300
2,500 +
$1.0088
Click for Quote
Log in
to unlock special pricing