- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 91911-31111LF
91911-31111LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Header - Center Strip Contacts - 11 Position - 2 Rows - 0.039" (1.00mm) Pitch - Board Guide - Solder Ret ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Header - Center Strip Contacts - 11 Position - 2 Rows - 0.039" (1.00mm) Pitch - Board Guide - Solder Retention - Surface Mount.
Search Keywords: 9191131111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91911-31111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$4.04
2,000
$2.14
3,000
$1.51
4,000 +
$1.48
Click for Quote
Log in
to unlock special pricing