- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91910-21321LF
91910-21321LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 21 POS 1mm Solder ST SMD CONANA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Mezzanine HDR 21 POS 1mm Solder ST SMD CONANA® Tube
Search Keywords: 9191021321LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91910-21321LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
936
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
35
$4.67
100
$4.66
250
$4.65
500
$4.64
683
$4.63
1,365
$2.45
2,048
$1.72
2,730 +
$1.69
Click for Quote
Log in
to unlock special pricing