- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91910-21151LF
91910-21151LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 51 POS 1mm Solder ST SMD CONANA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Mezzanine HDR 51 POS 1mm Solder ST SMD CONANA® Tube
Search Keywords: 9191021151LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91910-21151LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:51
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$6.55
100
$6.53
250
$6.51
575
$6.50
1,150
$3.44
1,725
$2.42
2,300 +
$2.37
Click for Quote
Log in
to unlock special pricing