- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91910-21141LF
91910-21141LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 41 POS 1mm Solder ST SMD CONANA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Mezzanine HDR 41 POS 1mm Solder ST SMD CONANA® Tube
Search Keywords: 9191021141LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91910-21141LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:41
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,014
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
24
$8.30
120
$8.28
264
$8.26
600
$8.24
1,200
$4.35
1,800
$2.99
2,400 +
$2.93
Click for Quote
Log in
to unlock special pricing