- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 91910-21109LF
91910-21109LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Header - Center Strip Contacts - 9 Position - 2 Rows - 0.039" (1.00mm) Pitch - Board Guide - Solder Rete ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Mezzanine Connector - Header - Center Strip Contacts - 9 Position - 2 Rows - 0.039" (1.00mm) Pitch - Board Guide - Solder Retention - Surface Mount.
Search Keywords: 9191021109LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91910-21109LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,594
Can Ship immediately
Minimum Order Quantity:
65
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
65
$1.65
260
$1.53
520
$1.47
1,040
$1.40
2,535
$1.32
5,005
$1.25
7,540
$1.21
10,010 +
$1.19
Click for Quote
Log in
to unlock special pricing