- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91901-31511LF
91901-31511LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 11 POS 1mm Solder ST SMD CONANA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine HDR 11 POS 1mm Solder ST SMD CONANA® T/R
Search Keywords: 9190131511LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91901-31511LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$1.8700
625
$1.8600
1,250
$1.1500
1,875
$0.9078
2,500 +
$0.8894
Click for Quote
Log in
to unlock special pricing