- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91900-21551LF
91900-21551LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine HDR 51 POS 0.5mm Solder ST Top Entry SMD CONANA® T/R/Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Mezzanine HDR 51 POS 0.5mm Solder ST Top Entry SMD CONANA® T/R/Tube
Search Keywords: 9190021551LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91900-21551LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:51
-
Maximum Voltage Rating:5003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$7.16
250
$7.14
500
$7.12
1,250
$7.10
2,500
$3.75
3,750
$2.58
5,000 +
$2.53
Click for Quote
Log in
to unlock special pricing