- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 91763-120LF
91763-120LF
Amphenol Communications Solutions (FCI)
Rectangular Receptacle - Bottom Entry - Female Socket - Board to Board or Cable - 20 Positions - 2 Rows - 0.079" (2.00mm) Pitc ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Receptacle - Bottom Entry - Female Socket - Board to Board or Cable - 20 Positions - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination.
Search Keywords: 91763120LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91763-120LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$4.1822
30
$3.8020
120
$3.1370
270
$3.0380
510
$2.9130
1,020
$2.8840
2,520
$2.8700
5,010
$2.8550
7,500 +
$2.8410
Click for Quote
Log in
to unlock special pricing