- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91615-312ALF
91615-312ALF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 24 POS 2.54mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Socket Strip RCP 24 POS 2.54mm Solder ST SMD T/R
Search Keywords: 91615312ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91615-312ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1600 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
400
$6.01
800
$3.18
1,200
$2.24
1,600 +
$2.19
Click for Quote
Log in
to unlock special pricing