- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 91601-809ALF
91601-809ALF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 9 Position - 1 Row - 0.100" Pitch - Solder Term. - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 9 Position - 1 Row - 0.100" Pitch - Solder Term. - Surface Mount - T&R.
Search Keywords: 91601809ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91601-809ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.646
2,000
$0.636
3,000
$0.627
4,000 +
$0.617
Click for Quote
Log in
to unlock special pricing