- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 91601-308LF
91601-308LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 8 Position - 1 Row - 0.100" Pitch - Solder Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 8 Position - 1 Row - 0.100" Pitch - Solder Termination - Surface Mount.
Search Keywords: 91601308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91601-308LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
696
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
671
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$0.630
250
$0.563
696
$0.551
1,392
$0.539
2,784
$0.528
5,568
$0.521
7,656
$0.520
10,440 +
$0.519
Click for Quote
Log in
to unlock special pricing